
MCP6031T-E/MS | |
|---|---|
DigiKey Part Number | MCP6031T-E/MSTR-ND - Tape & Reel (TR) MCP6031T-E/MSCT-ND - Cut Tape (CT) MCP6031T-E/MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6031T-E/MS |
Description | IC OPAMP GP 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP6031T-E/MS Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 900nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 0.004V/µs | Supplier Device Package 8-MSOP |
Gain Bandwidth Product 10 kHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6031-E/MS | Microchip Technology | 496 | MCP6031-E/MS-ND | 20,79000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 25 | 17,35280 Kč | 433,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,95848 Kč | 39 896,20 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |


