14 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6024T-E/SL

DigiKey Part Number
MCP6024T-E/SLTR-ND - Tape & Reel (TR)
MCP6024T-E/SLCT-ND - Cut Tape (CT)
MCP6024T-E/SLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6024T-E/SL
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP6024T-E/SL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
7V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
250 µV
Current - Supply
1mA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 293
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,94000 Kč54,94 Kč
2545,67840 Kč1 141,96 Kč
10041,25800 Kč4 125,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 60041,25824 Kč107 271,42 Kč
Manufacturers Standard Package
Unit Price without VAT:54,94000 Kč
Unit Price with VAT:66,47740 Kč