
MCP6021RT-E/OT | |
|---|---|
DigiKey Part Number | MCP6021RT-E/OTTR-ND - Tape & Reel (TR) MCP6021RT-E/OTCT-ND - Cut Tape (CT) MCP6021RT-E/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6021RT-E/OT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP6021RT-E/OT Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 7V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 10 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 25 | 23,76960 Kč | 594,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,41796 Kč | 64 253,88 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |

