Direct




MCP4911-E/MC | |
|---|---|
DigiKey Part Number | MCP4911-E/MC-ND |
Manufacturer | |
Manufacturer Product Number | MCP4911-E/MC |
Description | IC DAC 10BIT 8-DFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP4911-E/MC Models |
Category | Reference Type External |
Manufacturer Microchip Technology | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1, ±0.2 |
Number of Bits 10 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 4.5µs (Typ) | Package / Case 8-VFDFN Exposed Pad |
Output Type Voltage - Buffered | Supplier Device Package 8-DFN (2x3) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP4911T-E/MC | Microchip Technology | 1 848 | MCP4911T-E/MCCT-ND | 38,43000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 25 | 32,12680 Kč | 803,17 Kč |
| 100 | 29,18720 Kč | 2 918,72 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |





