



MCP4812-E/MS | |
|---|---|
DigiKey Part Number | MCP4812-E/MS-ND |
Manufacturer | |
Manufacturer Product Number | MCP4812-E/MS |
Description | IC DAC 10BIT V-OUT 8MSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 2 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP4812-E/MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 2 | |
Settling Time | 4.5µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1, ±0.2 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,94000 Kč | 58,94 Kč |
| 25 | 49,25720 Kč | 1 231,43 Kč |
| 100 | 44,41550 Kč | 4 441,55 Kč |
| Unit Price without VAT: | 58,94000 Kč |
|---|---|
| Unit Price with VAT: | 71,31740 Kč |




