MCP47FVB18-20E/ST is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 57,25601 Kč
Datasheet
20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP47FVB18-20E/ST

DigiKey Part Number
150-MCP47FVB18-20E/ST-ND
Manufacturer
Manufacturer Product Number
MCP47FVB18-20E/ST
Description
IC DAC 10BIT V-OUT 20TSSOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 8 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
10
Number of D/A Converters
8
Settling Time
6µs
Output Type
Voltage - Buffered, Voltage - Unbuffered
Differential Output
No
Data Interface
I2C
Reference Type
External, Supply
Voltage - Supply, Analog
-
Voltage - Supply, Digital
-
INL/DNL (LSB)
±0.5 (Max), -
Architecture
-
Operating Temperature
-40°C ~ 125°C
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
14857,25601 Kč8 473,89 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:57,25601 Kč
Unit Price with VAT:69,27977 Kč