Parametric Equivalent

MCP47CMB02-E/UN | |
|---|---|
DigiKey Part Number | MCP47CMB02-E/UN-ND |
Manufacturer | |
Manufacturer Product Number | MCP47CMB02-E/UN |
Description | IC DAC 8BIT 10-MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP47CMB02-E/UN Models |
Category | Reference Type External, Internal |
Manufacturer Microchip Technology | Voltage - Supply, Analog 1.8V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 1.8V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.1, ±0.1 |
Number of Bits 8 | Architecture Current Source |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 125°C |
Settling Time 16µs (Typ) | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 10-MSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP47CVB02-E/UN | Microchip Technology | 0 | MCP47CVB02-E/UN-ND | 33,60000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 25 | 31,70680 Kč | 792,67 Kč |
| 100 | 28,97720 Kč | 2 897,72 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |


