



MCP4728A1T-E/UN | |
|---|---|
DigiKey Part Number | MCP4728A1T-E/UNTR-ND - Tape & Reel (TR) MCP4728A1T-E/UNCT-ND - Cut Tape (CT) MCP4728A1T-E/UNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP4728A1T-E/UN |
Description | IC DAC 12BIT 10-MSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP4728A1T-E/UN Models |
Category | Reference Type Internal, Supply |
Manufacturer Microchip Technology | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±2, ±0.2 |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 125°C |
Settling Time 6µs (Typ) | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 10-MSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP4728-E/UN | Microchip Technology | 6 441 | MCP4728-E/UN-ND | 15,85000 Kč | Parametric Equivalent |
| MCP4728A0-E/UN | Microchip Technology | 715 | MCP4728A0-E/UN-ND | 15,85000 Kč | Parametric Equivalent |
| MCP4728A0T-E/UN | Microchip Technology | 2 928 | MCP4728A0T-E/UNCT-ND | 15,85000 Kč | Parametric Equivalent |
| MCP4728A1-E/UN | Microchip Technology | 390 | MCP4728A1-E/UN-ND | 15,85000 Kč | Parametric Equivalent |
| MCP4728T-E/UN | Microchip Technology | 16 122 | MCP4728T-E/UNCT-ND | 15,85000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| 25 | 44,01200 Kč | 1 100,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 40,10643 Kč | 100 266,08 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |


