Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCP4716A0T-E/CHVAO | |
|---|---|
cms-digikey-product-number | MCP4716A0T-E/CHVAOTR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | MCP4716A0T-E/CHVAO |
cms-description | IC DAC 10BIT V-OUT SOT23-6 |
cms-customer-reference | |
cms-detailed-description | 10 Bit Digital to Analog Converter 1 SOT-23-6 |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 6µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External, Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.05 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |


