
MCP46XXEV | |
|---|---|
DigiKey Part Number | MCP46XXEV-ND |
Manufacturer | |
Manufacturer Product Number | MCP46XXEV |
Description | EVAL BOARD FOR MCP4661 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP4661 - Digital Potentiometer Data Acquisition Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Data Acquisition | |
Function | Digital Potentiometer | |
Embedded | No | |
Utilized IC / Part | MCP4661 | |
Primary Attributes | Devices Supported MCP4631, Mcp4641, Mcp4651, MCP4661 | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 794,57000 Kč | 794,57 Kč |
| Unit Price without VAT: | 794,57000 Kč |
|---|---|
| Unit Price with VAT: | 961,42970 Kč |


