Parametric Equivalent

MCP45HV51T-502E/ST | |
|---|---|
DigiKey Part Number | 150-MCP45HV51T-502E/STTR-ND - Tape & Reel (TR) 150-MCP45HV51T-502E/STCT-ND - Cut Tape (CT) 150-MCP45HV51T-502E/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP45HV51T-502E/ST |
Description | IC DIG POT 5K 14-TSSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 5k Ohm 1 Circuit 256 Taps I2C Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP45HV51T-502E/ST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 5k | |
Interface | I2C | |
Memory Type | Volatile | |
Voltage - Supply | 1.8V ~ 5.5V, 10V ~ 36V, ±5V ~ 18V | |
Features | Mute, Selectable Address | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 100ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 145 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 25 | 34,85680 Kč | 871,42 Kč |
| 100 | 34,69710 Kč | 3 469,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 31,70698 Kč | 79 267,45 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |




