
MCP45HV51-104E/ST | |
|---|---|
DigiKey Part Number | MCP45HV51-104E/ST-ND |
Manufacturer | |
Manufacturer Product Number | MCP45HV51-104E/ST |
Description | IC DIG POT 100K 14-TSSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 256 Taps I2C Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP45HV51-104E/ST Models |
Category | Memory Type Volatile |
Manufacturer Microchip Technology | Voltage - Supply 1.8V ~ 5.5V, 10V ~ 36V, ±5V ~ 18V |
Packaging Tube | Features Mute, Selectable Address |
Part Status Active | Tolerance ±20% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 100ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 14-TSSOP |
Number of Circuits 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Taps 256 | Operating Temperature -40°C ~ 125°C |
Resistance (Ohms) 100k | Resistance - Wiper (Ohms) (Typ) 145 |
Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 25 | 34,85680 Kč | 871,42 Kč |
| 100 | 31,70700 Kč | 3 170,70 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |



