
MCP4561T-502E/MF | |
|---|---|
DigiKey Part Number | MCP4561T-502E/MFTR-ND - Tape & Reel (TR) MCP4561T-502E/MFCT-ND - Cut Tape (CT) MCP4561T-502E/MFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP4561T-502E/MF |
Description | IC DGT POT 5KOHM 257TAP 8DFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 5k Ohm 1 Circuit 257 Taps I2C Interface 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP4561T-502E/MF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 257 | |
Resistance (Ohms) | 5k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 1.8V ~ 5.5V | |
Features | Mute, Selectable Address | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 150ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (3x3) | |
Package / Case | 8-VDFN Exposed Pad | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 75 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,42000 Kč | 26,42 Kč |
| 25 | 22,05440 Kč | 551,36 Kč |
| 100 | 20,18180 Kč | 2 018,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 20,18188 Kč | 66 600,20 Kč |
| Unit Price without VAT: | 26,42000 Kč |
|---|---|
| Unit Price with VAT: | 31,96820 Kč |


