
MCP4561T-103E/MS | |
|---|---|
DigiKey Part Number | MCP4561T-103E/MSTR-ND - Tape & Reel (TR) MCP4561T-103E/MSCT-ND - Cut Tape (CT) MCP4561T-103E/MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP4561T-103E/MS |
Description | IC DIG POT 10K 8-MSOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 257 Taps I2C Interface 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP4561T-103E/MS Models |
Category | Memory Type Non-Volatile |
Manufacturer Microchip Technology | Voltage - Supply 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Mute, Selectable Address |
Part Status Active | Tolerance ±20% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 150ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 8-MSOP |
Number of Circuits 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Taps 257 | Operating Temperature -40°C ~ 125°C |
Resistance (Ohms) 10k | Resistance - Wiper (Ohms) (Typ) 75 |
Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 25 | 14,13600 Kč | 353,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,80886 Kč | 32 022,15 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |



