Digital Potentiometer 100k Ohm 1 Circuit 129 Taps I2C Interface 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP4531T-104E/MF

DigiKey Part Number
MCP4531T-104E/MFTR-ND - Tape & Reel (TR)
MCP4531T-104E/MFCT-ND - Cut Tape (CT)
MCP4531T-104E/MFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP4531T-104E/MF
Description
IC DIG POT 100K 8-DFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 1 Circuit 129 Taps I2C Interface 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MCP4531T-104E/MF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Volatile
Manufacturer
Microchip Technology
Voltage - Supply
1.8V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Selectable Address
Part Status
Active
Tolerance
±20%
DigiKey Programmable
Not Verified
Temperature Coefficient (Typ)
150ppm/°C
Taper
Linear
Mounting Type
Surface Mount
Configuration
Potentiometer
Supplier Device Package
8-DFN (3x3)
Number of Circuits
1
Package / Case
8-VDFN Exposed Pad
Number of Taps
129
Operating Temperature
-40°C ~ 125°C
Resistance (Ohms)
100k
Resistance - Wiper (Ohms) (Typ)
75
Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 318
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
2514,78240 Kč369,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30013,43878 Kč44 347,97 Kč
Manufacturers Standard Package
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč