
MCP4341T-103E/ST | |
---|---|
DigiKey Part Number | MCP4341T-103E/STTR-ND - Tape & Reel (TR) MCP4341T-103E/STCT-ND - Cut Tape (CT) MCP4341T-103E/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP4341T-103E/ST |
Description | IC DGT POT 10KOHM 129TAP 20TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 4 Circuit 129 Taps SPI Interface 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP4341T-103E/ST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 4 | |
Number of Taps | 129 | |
Resistance (Ohms) | 10k | |
Interface | SPI | |
Memory Type | Non-Volatile | |
Voltage - Supply | 1.8V ~ 5.5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 150ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 75 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 38,54000 Kč | 38,54 Kč |
25 | 32,07840 Kč | 801,96 Kč |
100 | 29,16200 Kč | 2 916,20 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 29,16200 Kč | 72 905,00 Kč |
Unit Price without VAT: | 38,54000 Kč |
---|---|
Unit Price with VAT: | 46,63340 Kč |