14 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP4261-503E/SL

DigiKey Part Number
MCP4261-503E/SL-ND
Manufacturer
Manufacturer Product Number
MCP4261-503E/SL
Description
IC DGTL POT 50KOHM 257TAP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 2 Circuit 257 Taps SPI Interface 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP4261-503E/SL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
2
Number of Taps
257
Resistance (Ohms)
50k
Interface
SPI
Memory Type
Non-Volatile
Voltage - Supply
1.8V ~ 5.5V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
150ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
75
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
133,68000 Kč33,68 Kč
2528,41760 Kč710,44 Kč
10025,89150 Kč2 589,15 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:33,68000 Kč
Unit Price with VAT:40,75280 Kč