14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP42100-I/ST

DigiKey Part Number
MCP42100-I/ST-ND
Manufacturer
Manufacturer Product Number
MCP42100-I/ST
Description
IC DGT POT 100KOHM 256TP 14TSSOP
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 2 Circuit 256 Taps SPI Interface 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP42100-I/ST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
2
Number of Taps
256
Resistance (Ohms)
100k
Interface
SPI
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
Cascade Pin
Tolerance
±30%
Temperature Coefficient (Typ)
800ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
175
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 548
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
159,36000 Kč59,36 Kč
2549,67800 Kč1 241,95 Kč
10047,88880 Kč4 788,88 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:59,36000 Kč
Unit Price with VAT:71,82560 Kč