
MCP42010T-I/SL | |
|---|---|
DigiKey Part Number | MCP42010T-I/SLTR-ND - Tape & Reel (TR) MCP42010T-I/SLCT-ND - Cut Tape (CT) MCP42010T-I/SLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP42010T-I/SL |
Description | IC DIG POT 10K 14-SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 2 Circuit 256 Taps SPI Interface 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP42010T-I/SL Models |
Category | Memory Type Volatile |
Manufacturer Microchip Technology | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Cascade Pin |
Part Status Active | Tolerance ±20% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 800ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 14-SOIC |
Number of Circuits 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Taps 256 | Operating Temperature -40°C ~ 85°C |
Resistance (Ohms) 10k | Resistance - Wiper (Ohms) (Typ) 73 |
Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP42010-I/SL | Microchip Technology | 2 114 | MCP42010-I/SL-ND | 59,21000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,21000 Kč | 59,21 Kč |
| 25 | 58,47520 Kč | 1 461,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 600 | 47,77045 Kč | 124 203,17 Kč |
| Unit Price without VAT: | 59,21000 Kč |
|---|---|
| Unit Price with VAT: | 71,64410 Kč |



