Digital Potentiometer 10k Ohm 2 Circuit 256 Taps SPI Interface 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP42010-I/ST

DigiKey Part Number
MCP42010-I/ST-ND
Manufacturer
Manufacturer Product Number
MCP42010-I/ST
Description
IC DIG POT 10K 14-TSSOP
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 2 Circuit 256 Taps SPI Interface 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP42010-I/ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Volatile
Manufacturer
Microchip Technology
Voltage - Supply
2.7V ~ 5.5V
Packaging
Tube
Features
Cascade Pin
Part Status
Active
Tolerance
±20%
DigiKey Programmable
Not Verified
Temperature Coefficient (Typ)
800ppm/°C
Taper
Linear
Mounting Type
Surface Mount
Configuration
Potentiometer
Supplier Device Package
14-TSSOP
Number of Circuits
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Taps
256
Operating Temperature
-40°C ~ 85°C
Resistance (Ohms)
10k
Resistance - Wiper (Ohms) (Typ)
73
Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 422
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
159,21000 Kč59,21 Kč
2549,55520 Kč1 238,88 Kč
10047,77050 Kč4 777,05 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:59,21000 Kč
Unit Price with VAT:71,64410 Kč