
MCP42010-E/SL | |
|---|---|
DigiKey Part Number | MCP42010-E/SL-ND |
Manufacturer | |
Manufacturer Product Number | MCP42010-E/SL |
Description | IC DGTL POT 10KOHM 256TAP 14SOIC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 2 Circuit 256 Taps SPI Interface 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP42010-E/SL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 256 | |
Resistance (Ohms) | 10k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Cascade Pin | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 800ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 73 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,62000 Kč | 64,62 Kč |
| 25 | 53,88800 Kč | 1 347,20 Kč |
| 100 | 51,83560 Kč | 5 183,56 Kč |
| Unit Price without VAT: | 64,62000 Kč |
|---|---|
| Unit Price with VAT: | 78,19020 Kč |


