Digital Potentiometer 10k Ohm 2 Circuit 256 Taps SPI Interface 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP42010-E/P

DigiKey Part Number
MCP42010-E/P-ND
Manufacturer
Manufacturer Product Number
MCP42010-E/P
Description
IC DIG POT 10K 14-PDIP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 2 Circuit 256 Taps SPI Interface 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MCP42010-E/P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Volatile
Manufacturer
Microchip Technology
Voltage - Supply
2.7V ~ 5.5V
Packaging
Tube
Features
Cascade Pin
Part Status
Active
Tolerance
±20%
DigiKey Programmable
Not Verified
Temperature Coefficient (Typ)
800ppm/°C
Taper
Linear
Mounting Type
Through Hole
Configuration
Potentiometer
Supplier Device Package
14-PDIP
Number of Circuits
2
Package / Case
14-DIP (0.300", 7.62mm)
Number of Taps
256
Operating Temperature
-40°C ~ 125°C
Resistance (Ohms)
10k
Resistance - Wiper (Ohms) (Typ)
73
Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 118
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
168,87000 Kč68,87 Kč
2557,74440 Kč1 443,61 Kč
10055,90720 Kč5 590,72 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:68,87000 Kč
Unit Price with VAT:83,33270 Kč