
MCP41100-I/SN | |
|---|---|
DigiKey Part Number | MCP41100-I/SN-ND |
Manufacturer | |
Manufacturer Product Number | MCP41100-I/SN |
Description | IC DIG POT 100K 8-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 256 Taps SPI Interface 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP41100-I/SN Models |
Category | Memory Type Volatile |
Manufacturer Microchip Technology | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tube | Tolerance ±30% |
Part Status Active | Temperature Coefficient (Typ) 800ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 8-SOIC |
Configuration Potentiometer | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Number of Taps 256 | Resistance - Wiper (Ohms) (Typ) 175 |
Resistance (Ohms) 100k | Base Product Number |
Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 25 | 32,96680 Kč | 824,17 Kč |
| 100 | 32,28440 Kč | 3 228,44 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |


