Digital Potentiometer 10k Ohm 1 Circuit 128 Taps I2C Interface SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP40D18T-103AE/LTY

DigiKey Part Number
150-MCP40D18T-103AE/LTYTR-ND - Tape & Reel (TR)
150-MCP40D18T-103AE/LTYCT-ND - Cut Tape (CT)
150-MCP40D18T-103AE/LTYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP40D18T-103AE/LTY
Description
IC DIG POT 10K SC-70-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 1 Circuit 128 Taps I2C Interface SC-70-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Volatile
Manufacturer
Microchip Technology
Voltage - Supply
1.8V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Tolerance
±20%
Part Status
Active
Temperature Coefficient (Typ)
150ppm/°C
Taper
Linear
Mounting Type
Surface Mount
Configuration
Potentiometer
Supplier Device Package
SC-70-6
Number of Circuits
1
Package / Case
6-TSSOP, SC-88, SOT-363
Number of Taps
128
Operating Temperature
-40°C ~ 125°C
Resistance (Ohms)
10k
Resistance - Wiper (Ohms) (Typ)
155
Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP4018T-103E/LTYMicrochip Technology2 457150-MCP4018T-103E/LTYCT-ND14,28000 KčParametric Equivalent
MCP40D18T-103E/LTMicrochip Technology198MCP40D18T-103E/LTCT-ND14,28000 KčParametric Equivalent
MCP40D18T-103E/LTYMicrochip Technology1 352150-MCP40D18T-103E/LTYCT-ND14,28000 KčParametric Equivalent
In-Stock: 2 319
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
2511,96880 Kč299,22 Kč
10011,88700 Kč1 188,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,91903 Kč32 757,09 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč