Digital Potentiometer 50k Ohm 1 Circuit 64 Taps Up/Down (U/D, CS) Interface 8-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP4021T-503E/MC

DigiKey Part Number
MCP4021T-503E/MCTR-ND - Tape & Reel (TR)
MCP4021T-503E/MCCT-ND - Cut Tape (CT)
MCP4021T-503E/MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP4021T-503E/MC
Description
IC DIG POT 50K 8-DFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 1 Circuit 64 Taps Up/Down (U/D, CS) Interface 8-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
MCP4021T-503E/MC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Up/Down (U/D, CS)
Manufacturer
Microchip Technology
Memory Type
Non-Volatile
Series
Voltage - Supply
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Tolerance
±20%
Part Status
Active
Temperature Coefficient (Typ)
150ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
8-DFN (2x3)
Configuration
Potentiometer
Package / Case
8-VFDFN Exposed Pad
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Number of Taps
64
Resistance - Wiper (Ohms) (Typ)
70
Resistance (Ohms)
50k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 399
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
2518,89840 Kč472,46 Kč
10018,63360 Kč1 863,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30017,21842 Kč56 820,79 Kč
Manufacturers Standard Package
Unit Price without VAT:22,68000 Kč
Unit Price with VAT:27,44280 Kč