
MCP4021T-103E/MC | |
|---|---|
DigiKey Part Number | MCP4021T-103E/MCTR-ND - Tape & Reel (TR) MCP4021T-103E/MCCT-ND - Cut Tape (CT) MCP4021T-103E/MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP4021T-103E/MC |
Description | IC DIG POT 10K 8-DFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 64 Taps Up/Down (U/D, CS) Interface 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP4021T-103E/MC Models |
Category | Interface Up/Down (U/D, CS) |
Manufacturer Microchip Technology | Memory Type Non-Volatile |
Series | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Tolerance ±20% |
Part Status Active | Temperature Coefficient (Typ) 150ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 8-DFN (2x3) |
Configuration Potentiometer | Package / Case 8-VFDFN Exposed Pad |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Number of Taps 64 | Resistance - Wiper (Ohms) (Typ) 70 |
Resistance (Ohms) 10k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 25 | 18,89840 Kč | 472,46 Kč |
| 100 | 18,63360 Kč | 1 863,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 17,21842 Kč | 56 820,79 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |



