Digital Potentiometer 100k Ohm 1 Circuit 128 Taps I2C Interface SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP4017T-104E/LTY

DigiKey Part Number
150-MCP4017T-104E/LTYTR-ND - Tape & Reel (TR)
150-MCP4017T-104E/LTYCT-ND - Cut Tape (CT)
150-MCP4017T-104E/LTYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP4017T-104E/LTY
Description
IC DGT POT 100KOHM 128TAP SC70-6
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 1 Circuit 128 Taps I2C Interface SC-70-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Taper
Linear
Configuration
Rheostat
Number of Circuits
1
Number of Taps
128
Resistance (Ohms)
100k
Interface
I2C
Memory Type
Volatile
Voltage - Supply
1.8V ~ 5.5V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
150ppm/°C
Mounting Type
Surface Mount
Grade
-
Qualification
-
Supplier Device Package
SC-70-6
Package / Case
6-TSSOP, SC-88, SOT-363
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
155
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 374
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,31000 Kč14,31 Kč
2511,99840 Kč299,96 Kč
10010,94600 Kč1 094,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,94607 Kč32 838,21 Kč
Manufacturers Standard Package
Unit Price without VAT:14,31000 Kč
Unit Price with VAT:17,31510 Kč