
MCP3910BA1-E/SS | |
|---|---|
DigiKey Part Number | 150-MCP3910BA1-E/SS-ND |
Manufacturer | |
Manufacturer Product Number | MCP3910BA1-E/SS |
Description | IC AFE 24BIT 20-SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Channel AFE 24 Bit 20-SSOP |
Datasheet | Datasheet |
Category | Voltage - Supply, Analog 2.7V ~ 3.6V |
Manufacturer Microchip Technology | Voltage - Supply, Digital 2.7V ~ 3.6V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Bits 24 | Supplier Device Package 20-SSOP |
Number of Channels 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 25 | 35,27680 Kč | 881,92 Kč |
| 100 | 32,12690 Kč | 3 212,69 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |


