
MCP3901A0-E/ML | |
|---|---|
DigiKey Part Number | MCP3901A0-E/ML-ND |
Manufacturer | |
Manufacturer Product Number | MCP3901A0-E/ML |
Description | IC AFE 2 CHAN 24BIT 20QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Channel AFE 24 Bit 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MCP3901A0-E/ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 24 | |
Number of Channels | 2 | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 25 | 33,38680 Kč | 834,67 Kč |
| 100 | 30,44710 Kč | 3 044,71 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |

