



MCP37221-200I/TL | |
|---|---|
DigiKey Part Number | MCP37221-200I/TL-ND |
Manufacturer | |
Manufacturer Product Number | MCP37221-200I/TL |
Description | IC ADC 14BIT 124-VTLA |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1, 2, 4, 8 Input 1 Pipelined 124-VTLA (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | MCP37221-200I/TL Models |
Category | Number of A/D Converters 1 |
Manufacturer Microchip Technology | Architecture Pipelined |
Packaging Tube | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 1.14V ~ 1.26V, 1.71V ~ 1.89V |
Number of Bits 14 | Voltage - Supply, Digital 1.14V ~ 1.26V, 1.71V ~ 1.89V |
Sampling Rate (Per Second) 200M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1, 2, 4, 8 | Package / Case 124-VFTLA Dual Rows, Exposed Pad |
Input Type Differential | Supplier Device Package 124-VTLA (9x9) |
Data Interface LVDS - Parallel, Parallel | Mounting Type Surface Mount |
Configuration MUX-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP37D21-200I/TL | Microchip Technology | 18 | MCP37D21-200I/TL-ND | 1 883,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 660,73000 Kč | 1 660,73 Kč |
| Unit Price without VAT: | 1 660,73000 Kč |
|---|---|
| Unit Price with VAT: | 2 009,48330 Kč |

