



MCP3553-E/MS | |
|---|---|
DigiKey Part Number | MCP3553-E/MS-ND |
Manufacturer | |
Manufacturer Product Number | MCP3553-E/MS |
Description | IC ADC 22BIT 8-MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP3553-E/MS Models |
Category | Number of A/D Converters 1 |
Manufacturer Microchip Technology | Architecture Sigma-Delta |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.5V |
Number of Bits 22 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 60 | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Input Type Differential | Supplier Device Package 8-MSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,26000 Kč | 81,26 Kč |
| 25 | 67,61360 Kč | 1 690,34 Kč |
| 100 | 61,52410 Kč | 6 152,41 Kč |
| Unit Price without VAT: | 81,26000 Kč |
|---|---|
| Unit Price with VAT: | 98,32460 Kč |

