Direct
Parametric Equivalent




MCP3550T-60E/MS | |
|---|---|
DigiKey Part Number | MCP3550T-60E/MS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP3550T-60E/MS |
Description | IC ADC 22BIT 8-MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP3550T-60E/MS Models |
Category | Number of A/D Converters 1 |
Manufacturer Microchip Technology | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.5V |
Number of Bits 22 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 15 | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Input Type Differential | Supplier Device Package 8-MSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP3550-60E/MS | Microchip Technology | 588 | MCP3550-60E/MS-ND | 81,26000 Kč | Direct |
| MCP3550T-50E/MS | Microchip Technology | 0 | MCP3550T-50E/MS-ND | 68,23090 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 68,23090 Kč | 170 577,25 Kč |
| Unit Price without VAT: | 68,23090 Kč |
|---|---|
| Unit Price with VAT: | 82,55939 Kč |


