Direct
Parametric Equivalent




MCP3550T-50E/SN | |
|---|---|
DigiKey Part Number | 150-MCP3550T-50E/SNTR-ND - Tape & Reel (TR) 150-MCP3550T-50E/SNCT-ND - Cut Tape (CT) 150-MCP3550T-50E/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP3550T-50E/SN |
Description | IC ADC 22BIT 8-SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP3550T-50E/SN Models |
Category | Number of A/D Converters 1 |
Manufacturer Microchip Technology | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.5V |
Number of Bits 22 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 15 | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input Type Differential | Supplier Device Package 8-SOIC |
Data Interface SPI | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP3550-50E/SN | Microchip Technology | 3 735 | MCP3550-50E/SN-ND | 79,79000 Kč | Direct |
| MCP3550T-60E/SN | Microchip Technology | 0 | MCP3550T-60E/SN-ND | 67,26079 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,79000 Kč | 79,79 Kč |
| 25 | 66,82400 Kč | 1 670,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 60,47443 Kč | 199 565,62 Kč |
| Unit Price without VAT: | 79,79000 Kč |
|---|---|
| Unit Price with VAT: | 96,54590 Kč |


