
MCP3462RT-E/NC | |
|---|---|
DigiKey Part Number | 150-MCP3462RT-E/NCTR-ND - Tape & Reel (TR) 150-MCP3462RT-E/NCCT-ND - Cut Tape (CT) 150-MCP3462RT-E/NCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP3462RT-E/NC |
Description | IC ADC 16BIT SIGMA-DELTA 20UQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 2 Sigma-Delta 20-UQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP3462RT-E/NC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 153.6k | |
Number of Inputs | 2 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | 0:2 | |
Number of A/D Converters | 2 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 1.8V ~ 3.7V | |
Features | Internal Oscillator, Temperature Sensor | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 20-UFQFN Exposed Pad | |
Supplier Device Package | 20-UQFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,33000 Kč | 74,33 Kč |
| 25 | 62,15400 Kč | 1 553,85 Kč |
| 100 | 56,27460 Kč | 5 627,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 56,27499 Kč | 168 824,97 Kč |
| Unit Price without VAT: | 74,33000 Kč |
|---|---|
| Unit Price with VAT: | 89,93930 Kč |


