18 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 8-MSOP
ADC Aspects - Episode 1 - Quantization
ADC Aspects - Episode 3 - Offset and Gain Errors

MCP3422A6T-E/MS

DigiKey Part Number
MCP3422A6T-E/MS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP3422A6T-E/MS
Description
IC ADC 18BIT SIGMA-DELTA 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP3422A6T-E/MS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
18
Sampling Rate (Per Second)
3.75
Number of Inputs
2
Input Type
Differential
Data Interface
I2C
Configuration
MUX-PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
PGA
Operating Temperature
-40°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50058,72009 Kč146 800,23 Kč
Manufacturers Standard Package
Unit Price without VAT:58,72009 Kč
Unit Price with VAT:71,05131 Kč