
MCP33141-025-E/MS | |
|---|---|
DigiKey Part Number | 150-MCP33141-025-E/MS-ND |
Manufacturer | |
Manufacturer Product Number | MCP33141-025-E/MS |
Description | IC ADC 12BIT 10-MSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 10-MSOP |
Datasheet | Datasheet |
Category | Number of A/D Converters 1 |
Manufacturer Microchip Technology | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 1.7V ~ 1.9V |
Number of Bits 12 | Voltage - Supply, Digital 1.7V ~ 5.5V |
Sampling Rate (Per Second) 250k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Input Type Single Ended | Supplier Device Package 10-MSOP |
Data Interface 3-Wire Serial, SPI | Mounting Type Surface Mount |
Configuration ADC | Grade Automotive |
Ratio - S/H:ADC 0:1 | Qualification AEC-Q100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,11000 Kč | 27,11 Kč |
| 25 | 22,73240 Kč | 568,31 Kč |
| 100 | 20,64690 Kč | 2 064,69 Kč |
| Unit Price without VAT: | 27,11000 Kč |
|---|---|
| Unit Price with VAT: | 32,80310 Kč |



