MCP3301T-BI/MS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 900
Unit Price: 2,89000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2,02395 Kč
Datasheet

Similar


Texas Instruments
In Stock: 350
Unit Price: 3,23000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,47542 Kč
Datasheet
13 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP
ADC Aspects - Episode 1 - Quantization
ADC Aspects - Episode 3 - Offset and Gain Errors

MCP3301T-BI/MS

DigiKey Part Number
MCP3301T-BI/MS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP3301T-BI/MS
Description
IC ADC 13BIT SAR 8MSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
13 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP3301T-BI/MS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
13
Sampling Rate (Per Second)
100k
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50062,46905 Kč156 172,62 Kč
Manufacturers Standard Package
Unit Price without VAT:62,46905 Kč
Unit Price with VAT:75,58755 Kč