



MCP3021A4T-E/OT | |
|---|---|
DigiKey Part Number | MCP3021A4T-E/OTTR-ND - Tape & Reel (TR) MCP3021A4T-E/OTCT-ND - Cut Tape (CT) MCP3021A4T-E/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP3021A4T-E/OT |
Description | IC ADC 10BIT SOT-23-5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP3021A4T-E/OT Models |
Category | Number of A/D Converters 1 |
Manufacturer Microchip Technology | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.5V |
Number of Bits 10 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 22.3k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case SC-74A, SOT-753 |
Input Type Single Ended | Supplier Device Package SOT-23-5 |
Data Interface I2C | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP3021A0T-E/OT | Microchip Technology | 8 426 | MCP3021A0T-E/OTCT-ND | 29,61000 Kč | Parametric Equivalent |
| MCP3021A1T-E/OT | Microchip Technology | 5 437 | MCP3021A1T-E/OTCT-ND | 29,61000 Kč | Parametric Equivalent |
| MCP3021A2T-E/OT | Microchip Technology | 6 140 | MCP3021A2T-E/OTCT-ND | 29,61000 Kč | Parametric Equivalent |
| MCP3021A3T-E/OT | Microchip Technology | 4 540 | MCP3021A3T-E/OTCT-ND | 29,61000 Kč | Parametric Equivalent |
| MCP3021A5T-E/OT | Microchip Technology | 8 247 | MCP3021A5T-E/OTCT-ND | 29,61000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 25 | 24,73560 Kč | 618,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,46800 Kč | 67 404,00 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |

