10 Bit Analog to Digital Converter 4, 8 Input 1 SAR 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Analog to Digital Converter 4, 8 Input 1 SAR 16-SOIC
ADC Aspects - Episode 1 - Quantization
ADC Aspects - Episode 2 - Linearity (DNL, INL)

MCP3008T-I/SL

DigiKey Part Number
MCP3008T-I/SLTR-ND - Tape & Reel (TR)
MCP3008T-I/SLCT-ND - Cut Tape (CT)
MCP3008T-I/SLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP3008T-I/SL
Description
IC ADC 10BIT SAR 16SOIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 4, 8 Input 1 SAR 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP3008T-I/SL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
10
Sampling Rate (Per Second)
200k
Number of Inputs
4, 8
Input Type
Pseudo-Differential, Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 020
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,54000 Kč59,54 Kč
2549,48080 Kč1 237,02 Kč
10045,16930 Kč4 516,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 60045,16954 Kč117 440,80 Kč
Manufacturers Standard Package
Unit Price without VAT:59,54000 Kč
Unit Price with VAT:72,04340 Kč