
MCP3008T-E/SL | |
|---|---|
DigiKey Part Number | 150-MCP3008T-E/SLTR-ND - Tape & Reel (TR) 150-MCP3008T-E/SLCT-ND - Cut Tape (CT) 150-MCP3008T-E/SLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP3008T-E/SL |
Description | IC ADC 10BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 4, 8 Input 1 SAR 16-SOIC |
Datasheet | Datasheet |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Microchip Technology | Number of A/D Converters 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Architecture SAR |
Part Status Active | Reference Type External |
Number of Bits 10 | Voltage - Supply, Analog 2.7V ~ 5.5V |
Sampling Rate (Per Second) 200k | Voltage - Supply, Digital 2.7V ~ 5.5V |
Number of Inputs 4, 8 | Operating Temperature -40°C ~ 85°C |
Input Type Pseudo-Differential, Single Ended | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Data Interface 4-Wire Serial, SPI | Supplier Device Package 16-SOIC |
Configuration MUX-S/H-ADC | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,89000 Kč | 60,89 Kč |
| 25 | 51,08400 Kč | 1 277,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 600 | 46,19568 Kč | 120 108,77 Kč |
| Unit Price without VAT: | 60,89000 Kč |
|---|---|
| Unit Price with VAT: | 73,67690 Kč |



