



MCP3001T-I/SN | |
|---|---|
DigiKey Part Number | MCP3001T-I/SNTR-ND - Tape & Reel (TR) MCP3001T-I/SNCT-ND - Cut Tape (CT) MCP3001T-I/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP3001T-I/SN |
Description | IC ADC 10BIT SAR 8SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP3001T-I/SN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,31000 Kč | 46,31 Kč |
| 25 | 38,52160 Kč | 963,04 Kč |
| 100 | 34,94300 Kč | 3 494,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 34,94306 Kč | 115 312,10 Kč |
| Unit Price without VAT: | 46,31000 Kč |
|---|---|
| Unit Price with VAT: | 56,03510 Kč |



