10 Bit Analog to Digital Converter 1 Input 1 SAR 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Analog to Digital Converter 1 Input 1 SAR 8-TSSOP
ADC Aspects - Episode 1 - Quantization
ADC Aspects - Episode 2 - Linearity (DNL, INL)

MCP3001-I/ST

DigiKey Part Number
MCP3001-I/ST-ND
Manufacturer
Manufacturer Product Number
MCP3001-I/ST
Description
IC ADC 10BIT 8-TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 1 Input 1 SAR 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP3001-I/ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Microchip Technology
Architecture
SAR
Packaging
Tube
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 5.5V
Number of Bits
10
Voltage - Supply, Digital
2.7V ~ 5.5V
Sampling Rate (Per Second)
200k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Input Type
Pseudo-Differential
Supplier Device Package
8-TSSOP
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 110
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
146,20000 Kč46,20 Kč
2538,42640 Kč960,66 Kč
10034,85670 Kč3 485,67 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:46,20000 Kč
Unit Price with VAT:55,90200 Kč