
MCP25625-E/ML | |
|---|---|
DigiKey Part Number | MCP25625-E/ML-ND |
Manufacturer | |
Manufacturer Product Number | MCP25625-E/ML |
Description | IC TRANSCEIVER 1/1 28QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 28-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MCP25625-E/ML Models |
Category | Receiver Hysteresis 200 mV |
Manufacturer Microchip Technology | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 28-VQFN Exposed Pad |
Protocol CANbus | Supplier Device Package 28-QFN (6x6) |
Number of Drivers/Receivers 1/1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,97000 Kč | 70,97 Kč |
| 25 | 59,21440 Kč | 1 480,36 Kč |
| 100 | 53,96490 Kč | 5 396,49 Kč |
| Unit Price without VAT: | 70,97000 Kč |
|---|---|
| Unit Price with VAT: | 85,87370 Kč |










