
MCP2542FDT-H/MNY | |
|---|---|
DigiKey Part Number | MCP2542FDT-H/MNYTR-ND - Tape & Reel (TR) MCP2542FDT-H/MNYCT-ND - Cut Tape (CT) MCP2542FDT-H/MNYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP2542FDT-H/MNY |
Description | IC TRANSCEIVER 1/1 8TDFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP2542FDT-H/MNY Models |
Category | Data Rate 8Mbps |
Manufacturer Microchip Technology | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-WFDFN Exposed Pad |
Protocol CANbus | Supplier Device Package 8-TDFN (2x3) |
Number of Drivers/Receivers 1/1 | Base Product Number |
Receiver Hysteresis 200 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP2542WFDT-H/MNY | Microchip Technology | 2 800 | MCP2542WFDT-H/MNYCT-ND | 23,31000 Kč | Parametric Equivalent |
| MCP2544FDT-H/MNY | Microchip Technology | 3 270 | MCP2544FDT-H/MNYCT-ND | 23,31000 Kč | Parametric Equivalent |
| MCP2544WFDT-H/MNY | Microchip Technology | 14 938 | MCP2544WFDT-H/MNYCT-ND | 23,31000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 25 | 19,31800 Kč | 482,95 Kč |
| 100 | 18,95490 Kč | 1 895,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 17,42834 Kč | 57 513,52 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |






