
MCP251863T-E/SSVAO | |
|---|---|
DigiKey Part Number | 150-MCP251863T-E/SSVAOTR-ND - Tape & Reel (TR) 150-MCP251863T-E/SSVAOCT-ND - Cut Tape (CT) 150-MCP251863T-E/SSVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP251863T-E/SSVAO |
Description | STAND-ALONE LOW POWER CAN FD CON |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | CAN Controller CAN 2.0 SPI Interface 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP251863T-E/SSVAO Models |
Category | Interface SPI |
Manufacturer Microchip Technology | Standards CAN 2.0 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Current - Supply 20mA |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C |
Protocol CAN | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Function Controller | Supplier Device Package 28-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,59000 Kč | 48,59 Kč |
| 25 | 40,52640 Kč | 1 013,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,59000 Kč | 48,59 Kč |
| Unit Price without VAT: | 48,59000 Kč |
|---|---|
| Unit Price with VAT: | 58,79390 Kč |


