


MCP2510-I/P | |
|---|---|
DigiKey Part Number | MCP2510-I/P-ND |
Manufacturer | |
Manufacturer Product Number | MCP2510-I/P |
Description | IC CAN CONTRLER IND TEMP 18DIP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | CANbus Controller CAN 2.0 SPI Interface 18-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MCP2510-I/P Models |
Category | Standards CAN 2.0 |
Manufacturer Microchip Technology | Voltage - Supply 3V ~ 5.5V |
Packaging Tube | Current - Supply 10mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 18-DIP (0.300", 7.62mm) |
Protocol CANbus | Supplier Device Package 18-PDIP |
Function Controller | Base Product Number |
Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,55000 Kč | 91,55 Kč |
| 25 | 76,22280 Kč | 1 905,57 Kč |
| 100 | 73,75550 Kč | 7 375,55 Kč |
| Unit Price without VAT: | 91,55000 Kč |
|---|---|
| Unit Price with VAT: | 110,77550 Kč |



