I/O Expander 8 SPI 10 MHz 18-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP23S09-E/SO

DigiKey Part Number
MCP23S09-E/SO-ND
Manufacturer
Manufacturer Product Number
MCP23S09-E/SO
Description
IC XPNDR 10MHZ SPI 18SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
I/O Expander 8 SPI 10 MHz 18-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP23S09-E/SO Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
SPI
Interrupt Output
Yes
Features
-
Output Type
Open Drain
Current - Output Source/Sink
25mA
Clock Frequency
10 MHz
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
18-SOIC (0.295", 7.50mm Width)
Supplier Device Package
18-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 598
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
134,02000 Kč34,02 Kč
2528,34720 Kč708,68 Kč
10026,03750 Kč2 603,75 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:34,02000 Kč
Unit Price with VAT:41,16420 Kč