
MCP23016-I/SP | |
|---|---|
DigiKey Part Number | MCP23016-I/SP-ND |
Manufacturer | |
Manufacturer Product Number | MCP23016-I/SP |
Description | IC XPNDR 400KHZ I2C 28SDIP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C 400 kHz 28-SPDIP |
Datasheet | Datasheet |
EDA/CAD Models | MCP23016-I/SP Models |
Category | Output Type Push-Pull |
Manufacturer Microchip Technology | Current - Output Source/Sink 25mA |
Packaging Tube | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 2V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 16 | Mounting Type Through Hole |
Interface I2C | Package / Case 28-DIP (0.300", 7.62mm) |
Interrupt Output Yes | Supplier Device Package 28-SPDIP |
Features POR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 $ | 2,24 $ |
| 25 | 1,86000 $ | 46,50 $ |
| 100 | 1,80000 $ | 180,00 $ |
| Unit Price without VAT: | 2,24000 $ |
|---|---|
| Unit Price with VAT: | 2,71040 $ |


