
MCP2221T-I/ST | |
|---|---|
DigiKey Part Number | MCP2221T-I/STTR-ND - Tape & Reel (TR) MCP2221T-I/STCT-ND - Cut Tape (CT) MCP2221T-I/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP2221T-I/ST |
Description | IC USB TO I2C BRIDGE DEVICE 14TS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to I2C/UART USB 2.0 I2C, UART Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP2221T-I/ST Models |
Category | Standards USB 2.0 |
Manufacturer Microchip Technology | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 13mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Protocol USB | Supplier Device Package 14-TSSOP |
Function Bridge, USB to I2C/UART | Base Product Number |
Interface I2C, UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,14000 Kč | 66,14 Kč |
| 25 | 55,01480 Kč | 1 375,37 Kč |
| 100 | 54,61580 Kč | 5 461,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 49,97524 Kč | 124 938,10 Kč |
| Unit Price without VAT: | 66,14000 Kč |
|---|---|
| Unit Price with VAT: | 80,02940 Kč |





