
MCP2221-I/P | |
|---|---|
DigiKey Part Number | MCP2221-I/P-ND |
Manufacturer | |
Manufacturer Product Number | MCP2221-I/P |
Description | IC USB TO I2C BRIDGE DEVICE 14PD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to I2C/UART USB 2.0 I2C, UART Interface 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MCP2221-I/P Models |
Category | Standards USB 2.0 |
Manufacturer Microchip Technology | Voltage - Supply 3V ~ 5.5V |
Packaging Tube | Current - Supply 13mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 14-DIP (0.300", 7.62mm) |
Protocol USB | Supplier Device Package 14-PDIP |
Function Bridge, USB to I2C/UART | Base Product Number |
Interface I2C, UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,54000 Kč | 74,54 Kč |
| 25 | 62,15400 Kč | 1 553,85 Kč |
| 100 | 56,48460 Kč | 5 648,46 Kč |
| Unit Price without VAT: | 74,54000 Kč |
|---|---|
| Unit Price with VAT: | 90,19340 Kč |










